320568 | AMP
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.17 mm, M4, yellow, 320568
Unit Price (€ / pc.)
0.7021 € *
Available: 392 pcs.
Available in 5 Days: 1,222 pcs.
Leadtime: 3 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 320568, AMP
Regular Wire, Closed Barrel, Straight, 300 V, #8,M4, 5180 – 13100 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 12 to 10
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 2.6 to 6.6 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 12 bis 10 | |
Farbe | gelb | |
Gewindegröße | M4 | |
Isolationsmaterial | Nylon | |
Isoliert | Yes | |
Leiterquerschnitt | 3,0-6,0 mm² | |
Lochdurchmesser | 4.17 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |