320569 | AMP

Insulated ring cable lug, 2.6-6.6 mm², AWG 12 to 10, 6.73 mm, M6, yellow, 320569

Order No.: 39P3551
EAN: 4099889593938
MPN:
320569
Series: PIDG
320569 AMP Cable Lugs Image 1
320569 AMP Cable Lugs Image 2
320569 AMP Cable Lugs Image 3
320569 AMP Cable Lugs Image 4
320569 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 1,036 pcs.
Available in 5 Days: 8,364 pcs.
Leadtime: 43 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6664 €
100 pcs.
0.6069 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 320569, AMP

Copper, Closed Barrel, Straight, 300 V, 1/4,M6, 5180 – 13100 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 12 to 10
  • Colour: yellow
  • Material: Copper, tin-plated
  • Cable cross-section 2.6 to 6.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation Nylon
Isolated Yes
Cable cross-section 2,6-6,6 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes