32057 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16, blue, 32057

Order No.: 39P3740
EAN: 4099889595598
MPN:
32057
Series: PIDG
AMP
32057 AMP Cable Lugs Image 1
32057 AMP Cable Lugs Image 2
32057 AMP Cable Lugs Image 3
32057 AMP Cable Lugs Image 4
32057 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 5,621 pcs.
Leadtime: 43 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3451 €
1400 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 32057, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version forked cable lug
AWG cross-section AWG 16
Colour blue
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes