320571 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.35 mm, M6, red, 320571

Order No.: 39P3419
EAN: 4099889593051
MPN:
320571
Series: PIDG
320571 AMP Cable Lugs Image 1
320571 AMP Cable Lugs Image 2
320571 AMP Cable Lugs Image 3
320571 AMP Cable Lugs Image 4
320571 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 259 pcs.
Available in 5 Days: 4,921 pcs.
Leadtime: 43 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5474 €
200 pcs.
0.4760 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 320571, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.278 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 6.35 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes