320574 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, blue, 320574

Order No.: 39P3592
EAN: 4099889594317
MPN:
320574
Series: PIDG
320574 AMP Cable Lugs Image 1
320574 AMP Cable Lugs Image 2
320574 AMP Cable Lugs Image 3
320574 AMP Cable Lugs Image 4
320574 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 12,250 pcs.
Leadtime: 3 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 320574, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.016 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes