320575 | AMP
Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 7.92 mm, M8, blue, 320575
Unit Price (€ / pc.)
0.8211 € *
Available: 306 pcs.
Available in 5 Days: 315 pcs.
Leadtime: 43 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 320575, AMP
Regular Wire, Closed Barrel, Straight, 300 V, 5/16,M8, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.25 to 2 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M8 | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 1,25-2,0 mm² | |
Hole diameter | 7.92 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |