320629 | AMP
Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.51 mm, M3.5, red, 320629
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 941 pcs.
Leadtime: 17 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 320629, AMP
Ring terminal, Rectangular tongue, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Thread size | M3,5 | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 3.51 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |