320744 | AMP
Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 16.66 mm, metal, 320744
Order No.: 39P8235
EAN: 4099889600124
MPN:
320744
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Leadtime: On Request **
Ring tongue terminal, 320744, AMP
Ring tongue terminal, Wire size: 42.4 - 60.6 mm², Wire size: 83700 - 119500 CMA, Stud size: 5/8, M16
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 1 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 42.4-60.6 mm² | |
Hole diameter | 16.66 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |