320748 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 19.83 mm, metal, 320748

Order No.: 39P8231
EAN: 4099889600087
MPN:
320748
AMP
320748 AMP Cable Lugs Image 1
320748 AMP Cable Lugs Image 2
320748 AMP Cable Lugs Image 3
320748 AMP Cable Lugs Image 4
320748 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
8.8060 €

Cable lug, 320748, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 23.173 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 19.83 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 1
Colour metal
Isolated No
Cable cross-section 42.4-60.6 mm²
Hole diameter 19.83 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes