320758 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 16.66 mm, M16, metal, 320758

Order No.: 39P8690
EAN: 4099889603156
MPN:
320758
320758 AMP Cable Lugs Image 1
320758 AMP Cable Lugs Image 2
320758 AMP Cable Lugs Image 3
320758 AMP Cable Lugs Image 4
320758 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 11 pcs.
Available in 5 Days: 103 pcs.
Leadtime: 39 Weeks **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 320758, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 6.565 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 16.66 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M16
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 16.66 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes