320764 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 16.66 mm, M16, metal, 320764

Order No.: 39P8661
EAN: 4099889602883
MPN:
320764
320764 AMP Cable Lugs Image 1
320764 AMP Cable Lugs Image 2
320764 AMP Cable Lugs Image 3
320764 AMP Cable Lugs Image 4
320764 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 1,360 pcs.
Leadtime: 25 Weeks **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

Cable lug, 320764, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 7.364 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 16.66 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M16
Isolated No
Cable cross-section 2,62-6,64 mm²
Hole diameter 16.66 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes