320815 | AMP

Uninsulated rectangular contact tab with hole, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, 320815

Order No.: 71P7755
EAN: 4099891603533
MPN:
320815
320815 AMP Cable Lugs Image 1
320815 AMP Cable Lugs Image 2
320815 AMP Cable Lugs Image 3
320815 AMP Cable Lugs Image 4
320815 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 6,300 pcs.
Leadtime: 13 Weeks **
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2852 €
400 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 320815, AMP

Ring terminal & Spade terminal, Rectangular tongue, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size, Stud size M3.5/#6.

Technical specifications
Version Rechteckiger-Kontaktzunge mit Loch
AWG cross-section AWG 16 bis 14
Thread size M3,5
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes