320856 | AMP

Uninsulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 320856

Order No.: 39P8755
EAN: 4099889603750
MPN:
320856
320856 AMP Cable Lugs Image 1
320856 AMP Cable Lugs Image 2
320856 AMP Cable Lugs Image 3
320856 AMP Cable Lugs Image 4
320856 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 39 Weeks **
Total Price:
3,974.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1987 €

Fork cable lug, 320856, AMP

Shape Description: SPADE-027, Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .765 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Isolated No
Cable cross-section 1,04-2,62 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes