320857 | AMP
Uninsulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 5 mm, 320857
Order No.: 71P7758
EAN: 4099891603540
MPN:
320857
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 14,219 pcs.
Leadtime: 17 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5236 €
1200 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 320857, AMP
Ring terminal & Spade terminal, Spade tongue, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size, Stud size #10.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Isolated | No | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |