321013 | AMP

Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.51 mm, yellow, 321013

Order No.: 39P3645
EAN: 4099889594829
MPN:
321013
Series: PIDG
321013 AMP Cable Lugs Image 1
321013 AMP Cable Lugs Image 2
321013 AMP Cable Lugs Image 3
321013 AMP Cable Lugs Image 4
321013 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 861 pcs.
Leadtime: 43 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321013, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #0, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .23 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe gelb
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,12-0,4 mm²
Lochdurchmesser 3.51 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes