321045 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.73 mm, M6, blue, 321045

Order No.: 39P3586
EAN: 4099889594256
MPN:
321045
Series: PIDG
321045 AMP Cable Lugs Image 1
321045 AMP Cable Lugs Image 2
321045 AMP Cable Lugs Image 3
321045 AMP Cable Lugs Image 4
321045 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 2,504 pcs.
Leadtime: 38 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321045, AMP

Regular Wire, Closed Barrel, Straight, 300 V, M6, 2050 – 5180 CMA

Technical Data

    Version: Ring cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M6
Material Insulation Nylon
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes