321051 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 5 mm, 321051

Order No.: 39P8508
EAN: 4099889601800
MPN:
321051
AMP
321051 AMP Cable Lugs Image 1
321051 AMP Cable Lugs Image 2
321051 AMP Cable Lugs Image 3
321051 AMP Cable Lugs Image 4
321051 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7223 €

Cable lug, 321051, AMP

Shape Description: RING-091, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.672 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Isolated No
Cable cross-section 6.64-10.5 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes