321056 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 7.92 mm, M8, metal, 321056

Order No.: 39P8506
EAN: 4099889601787
MPN:
321056
321056 AMP Cable Lugs Image 1
321056 AMP Cable Lugs Image 2
321056 AMP Cable Lugs Image 3
321056 AMP Cable Lugs Image 4
321056 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 28 Weeks **
Total Price:
13.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2685 €

Cable lug, 321056, AMP

Shape Description: RING-091, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Thread size M8
Isolated No
Cable cross-section 10,5-16,8 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes