321121 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 9.53 mm, metal, 321121

Order No.: 39P8501
EAN: 4099889601756
MPN:
321121
AMP
321121 AMP Cable Lugs Image 1
321121 AMP Cable Lugs Image 2
321121 AMP Cable Lugs Image 3
321121 AMP Cable Lugs Image 4
321121 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 55 Weeks **
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
10 pcs.
10.4482 €
45 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321121, AMP

Shape Description: RING-091, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 9.571 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Flag, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Isolated No
Cable cross-section 16.8-26.7 mm²
Hole diameter 9.53 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes