321165 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 13.08 mm, M12, metal, 321165

Order No.: 39P8685
EAN: 4099889603118
MPN:
321165
321165 AMP Cable Lugs Image 1
321165 AMP Cable Lugs Image 2
321165 AMP Cable Lugs Image 3
321165 AMP Cable Lugs Image 4
321165 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 5 Days: 3,929 pcs.
Leadtime: 39 Weeks **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3804 €

Cable lug, 321165, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.909 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 13.081 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M12
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes