321201 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 6.73 mm, M6, metal, 321201

Order No.: 39P8494
EAN: 4099889601695
MPN:
321201
AMP
321201 AMP Cable Lugs Image 1
321201 AMP Cable Lugs Image 2
321201 AMP Cable Lugs Image 3
321201 AMP Cable Lugs Image 4
321201 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Available in 5 Days: 1,047 pcs.
Leadtime: 39 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
10 pcs.
13.3280 €
35 pcs.
12.5426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321201, AMP

Shape Description: RING-091, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 15.665 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Flag, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour metal
Thread size M6
Isolated No
Cable cross-section 26.7-42.4 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes