321259-1 | AMP
Uninsulated ring cable lug, 100-125 mm², 13.08 mm, M12, 321259-1
Order No.: 71P7775
EAN: 4099891603571
MPN:
321259-1
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 40 Weeks **
Total Price:
16,493.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
16.4934 €
Ring cable lug, 321259-1, AMP
Ring terminal, Ring tongue, 0000 AWG Wire size, 100 - 125 mm² Wire size, 190000 - 231100 CMA Wire size, Stud size M12 / 1/2.
Technical specifications
Version | Ringkabelschuh | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 100-125 mm² | |
Hole diameter | 13.08 mm | |
Material | Kupfer, vernickelt | |
max. operating temperature | 343 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |