321259 | AMP
Uninsulated ring cable lug, 96.3-117 mm², 13.08 mm, M12, 321259
Order No.: 71P7774
EAN: 4099891603564
MPN:
321259
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 40 Weeks **
Total Price:
39.10 € *
Price list
Quantity
Price per unit*
3 pcs.
39.1034 €
14 pcs.
31.5469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 321259, AMP
Ring terminal & Spade terminal, Ring tongue, 0000 AWG Wire size, 96.3-117 mm² Wire size, 190000-231100 CMA Wire size, Stud size M12/1/2.
Technical specifications
Version | ring cable lug | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 96.3-117 mm² | |
Hole diameter | 13.08 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |