321288 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.02 mm, metal, 321288

Order No.: 39P8741
EAN: 4099889603644
MPN:
321288
321288 AMP Cable Lugs Image 1
321288 AMP Cable Lugs Image 2
321288 AMP Cable Lugs Image 3
321288 AMP Cable Lugs Image 4
321288 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 5,197 pcs.
Leadtime: 55 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 321288, AMP

Terminal Features: Slotted, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 0.519 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Isolated No
Cable cross-section 0,26-1,65 mm²
Hole diameter 3.02 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes