321289 | AMP
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 321289
Order No.: 39P8610
EAN: 4099889602456
MPN:
321289
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 10,466 pcs.
Leadtime: 55 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 321289, AMP
Ring tongue terminal, Wire size: 22 - 16 AWG, Wire size: 0.3 - 1.42 mm², Wire size: 509 - 3260 CMA, Stud size: 6, M3.5
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Isolated | No | |
Cable cross-section | 0,3-1,42 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |