321463 | AMP

Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M2.5, metal, 321463

Order No.: 39P8618
EAN: 4099889602517
MPN:
321463
321463 AMP Cable Lugs Image 1
321463 AMP Cable Lugs Image 2
321463 AMP Cable Lugs Image 3
321463 AMP Cable Lugs Image 4
321463 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 2,174 pcs.
Leadtime: 39 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 321463, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 0.518 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 0,3-1,42 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes