321522 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 9.91 mm, red, 321522

Order No.: 39P3426
EAN: 4099889593129
MPN:
321522
Series: PIDG
321522 AMP Cable Lugs Image 1
321522 AMP Cable Lugs Image 2
321522 AMP Cable Lugs Image 3
321522 AMP Cable Lugs Image 4
321522 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,011.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.0111 €

Ring cable lug, 321522, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.485 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes