321580 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 8.33 mm, M8, metal, 321580

Order No.: 39P8487
EAN: 4099889601640
MPN:
321580
321580 AMP Cable Lugs Image 1
321580 AMP Cable Lugs Image 2
321580 AMP Cable Lugs Image 3
321580 AMP Cable Lugs Image 4
321580 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
18.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2546 €

Ring cable lug, 321580, AMP

Shape Description: RING-090, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 25.715 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Flag, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 1
Colour metall
Thread size M8
Isolated No
Cable cross-section 42,4-60,6 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes