321582 | AMP

Uninsulated ring cable lug, 60.6-76.3 mm², AWG 2, 8.33 mm, M8, metal, 321582

Order No.: 39P8498
EAN: 4099889601725
MPN:
321582
321582 AMP Cable Lugs Image 1
321582 AMP Cable Lugs Image 2
321582 AMP Cable Lugs Image 3
321582 AMP Cable Lugs Image 4
321582 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
25.1090 € *
Available in 5 Days: 675 pcs. - if ordered today
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
2 pcs.
23.4906 €
5 pcs.
22.0745 €
10 pcs.
20.5156 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321582, AMP

Shape Description: RING-090, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 37.736 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 60.6 – 76.3 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 60.6-76.3 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes