321584 | AMP

Uninsulated ring cable lug, 60.6-76.3 mm², AWG 2, 9.91 mm, metal, 321584

Order No.: 39P8497
EAN: 4099889601718
MPN:
321584
AMP
321584 AMP Cable Lugs Image 1
321584 AMP Cable Lugs Image 2
321584 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 39 Weeks **
Total Price:
19.03 € *
Price list
Quantity
Price per unit*
5 pcs.
19.0281 €
24 pcs.
17.9214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321584, AMP

Shape Description: RING-090, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 25.548 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Flag, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 60.6 – 76.3 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour metal
Isolated No
Cable cross-section 60.6-76.3 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes