321598 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, M6, metal, 321598

Order No.: 39P8711
EAN: 4099889603354
MPN:
321598
321598 AMP Cable Lugs Image 1
321598 AMP Cable Lugs Image 2
321598 AMP Cable Lugs Image 3
321598 AMP Cable Lugs Image 4
321598 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321598, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 5.005 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Thread size M6
Isolated No
Cable cross-section 10,5-16,8 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes