321621 | AMP
Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.18 mm, M2, 321621
Order No.: 71P7781
EAN: 4099891603601
MPN:
321621
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 1,150 pcs.
Leadtime: 55 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 321621, AMP
Ring terminal & Spade terminal, Ring tongue, 26-22 AWG Wire size, 0.12-0.4 mm² Wire size, 202-810 CMA Wire size, Stud size #2/M2.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 26 bis 22 | |
Thread size | M2 | |
Isolated | No | |
Cable cross-section | 0,12-0,4 mm² | |
Hole diameter | 2.18 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |