321632 | AMP

Uninsulated hook cable lug, 2.62-6.64 mm², AWG 12 to 10, M6, metal, 321632

Order No.: 39P8643
EAN: 4099889602715
MPN:
321632
321632 AMP Cable Lugs Image 1
321632 AMP Cable Lugs Image 2
321632 AMP Cable Lugs Image 3
321632 AMP Cable Lugs Image 4
321632 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 20,500 pcs.
Leadtime: 28 Weeks **
Total Price:
368.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7378 €

Rings and Spades, 321632, AMP

Shape Description: SPADE-050, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 2.262 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Hook Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Hakenkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M6
Isolated No
Cable cross-section 2,62-6,64 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin MX
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes