321808 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.35 mm, M6, red, 321808
Unit Price (€ / pc.)
1.2852 € *
Available in 5 Days: 4,699 pcs. - if ordered today
Spade cable lug, 321808, AMP
M6, Insulation support, Slotted, Closed, Straight, Tin, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | Yes | |
| Hole diameter | 6.35 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |