321827 | AMP

Uninsulated ring cable lug, 1.67-4.65 mm², AWG 14 to 12, 4.34 mm, M4, metal, 321827

Order No.: 39P8672
EAN: 4099889602999
MPN:
321827
321827 AMP Cable Lugs Image 1
321827 AMP Cable Lugs Image 2
321827 AMP Cable Lugs Image 3
321827 AMP Cable Lugs Image 4
321827 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 5,125 pcs.
Leadtime: 37 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €

Cable lug, 321827, AMP

Shape Description: RING-051, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.389 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 14 – 12 AWG, Wire Size: 1.67 – 4.65 mm², Wire Size: 3260 – 8230 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour metall
Thread size M4
Isolated No
Cable cross-section 1,67-4,65 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes