32186 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.68 mm, M3.5, metal, 32186

Order No.: 39P8324
EAN: 4099889600773
MPN:
32186
32186 AMP Cable Lugs Image 1
32186 AMP Cable Lugs Image 2
32186 AMP Cable Lugs Image 3
32186 AMP Cable Lugs Image 4
32186 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Available in 5 Days: 59,690 pcs.
Leadtime: 39 Weeks **
Total Price:
280.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1404 €

Ring cable lug, 32186, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.472 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16
Farbe metall
Gewindegröße M3,5
Isoliert No
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 3.68 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes