321867 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 8.33 mm, M8, metal, 321867

Order No.: 39P8227
EAN: 4099889600056
MPN:
321867
321867 AMP Cable Lugs Image 1
321867 AMP Cable Lugs Image 2
321867 AMP Cable Lugs Image 3
321867 AMP Cable Lugs Image 4
321867 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available in 5 Days: 2,729 pcs. - if ordered today
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
7.1043 €
10 pcs.
6.6402 €
25 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321867, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .127 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 118500 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 42.4-60.6 mm²
AWG cross-section AWG 1
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes