321870 | AMP

Uninsulated ring cable lug, 67-70 mm², AWG 2, 8.33 mm, M8, metal, 321870

Order No.: 39P8224
EAN: 4099889600032
MPN:
321870
321870 AMP Cable Lugs Image 1
321870 AMP Cable Lugs Image 2
321870 AMP Cable Lugs Image 3
321870 AMP Cable Lugs Image 4
321870 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 35 Weeks **
Total Price:
8.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7227 €

Ring cable lug, 321870, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 29.611 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 67 – 70 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M8
Isolated No
Cable cross-section 67-70 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes