321873 | AMP

Uninsulated ring cable lug, 67-70 mm², AWG 2, 12.7 mm, M12, metal, 321873

Order No.: 39P8197
EAN: 4099889599800
MPN:
321873
321873 AMP Cable Lugs Image 1
321873 AMP Cable Lugs Image 2
321873 AMP Cable Lugs Image 3
321873 AMP Cable Lugs Image 4
321873 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Available in 5 Days: 236 pcs.
Leadtime: 37 Weeks **
Total Price:
7.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7826 €

Ring cable lug, 321873, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 28.579 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 67 – 70 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 12.7 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M12
Isolated No
Cable cross-section 67-70 mm²
Hole diameter 12.7 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes