321874 | AMP

Uninsulated ring cable lug, 80-95 mm², AWG 11, 7.92 mm, M8, metal, 321874

Order No.: 39P8269
EAN: 4099889600360
MPN:
321874
321874 AMP Cable Lugs Image 1
321874 AMP Cable Lugs Image 2
321874 AMP Cable Lugs Image 3
321874 AMP Cable Lugs Image 4
321874 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1,496.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
5.9857 €

Cable lug, 321874, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 23.936 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 80 – 95 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 11
Colour metall
Thread size M8
Isolated No
Cable cross-section 80-95 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin MX
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes