321875 | AMP

Uninsulated ring cable lug, 80-95 mm², AWG 10, 9.53 mm, metal, 321875

Order No.: 39P8268
EAN: 4099889600353
MPN:
321875
321875 AMP Cable Lugs Image 1
321875 AMP Cable Lugs Image 2
321875 AMP Cable Lugs Image 3
321875 AMP Cable Lugs Image 4
321875 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Available: 15 pcs.
Leadtime: 43 Weeks **
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.6854 €
50 pcs.
11.4121 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321875, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 23.902 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 80 – 95 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 10
Colour metall
Isolated No
Cable cross-section 80-95 mm²
Hole diameter 9.53 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes