32188 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.51 mm, M3.5, metal, 32188

Order No.: 39P2240
EAN: 4099889591057
MPN:
32188
32188 AMP Cable Lugs Image 1
32188 AMP Cable Lugs Image 2
32188 AMP Cable Lugs Image 3
32188 AMP Cable Lugs Image 4
32188 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
211.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.8449 €

Cable lug, 32188, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .649 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .84 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 1,25-2,0 mm²
Hole diameter 3.51 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes