321887 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.02 mm, orange, 321887

Order No.: 39P2208
EAN: 4099889590814
MPN:
321887
321887 AMP Cable Lugs Image 1
321887 AMP Cable Lugs Image 2
321887 AMP Cable Lugs Image 3
321887 AMP Cable Lugs Image 4
321887 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2,237.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.2372 €

Cable lug, 321887, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour orange
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 3.02 mm
Material Nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes