321893 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, orange, 321893

Order No.: 39P2210
EAN: 4099889590838
MPN:
321893
321893 AMP Cable Lugs Image 1
321893 AMP Cable Lugs Image 2
321893 AMP Cable Lugs Image 3
321893 AMP Cable Lugs Image 4
321893 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
5.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7834 €

Ring cable lug, 321893, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour orange
Thread size M4
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 4.34 mm
Material Nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes