321895-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 18, 4.34 mm, M4, 321895-1

Order No.: 71P7856
EAN: 4099891603625
MPN:
321895-1
321895-1 AMP Cable Lugs Image 1
321895-1 AMP Cable Lugs Image 2
321895-1 AMP Cable Lugs Image 3
321895-1 AMP Cable Lugs Image 4
321895-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 949 pcs.
Leadtime: 17 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 321895-1, AMP

Ring terminal, Ring tongue, 22 - 18 AWG Wire size, 0.3 - 1.42 mm² Wire size, 509 - 3260 CMA Wire size, Stud size M4 / #8.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Thread size M4
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 4.34 mm
Material Nickel
max. operating temperature 260 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes