321897 | AMP

Uninsulated ring cable lug, 0.326-1.31 mm², AWG 22 to 16, 4.34 mm, M4, metal, 321897

Order No.: 39P2211
EAN: 4099889590845
MPN:
321897
321897 AMP Cable Lugs Image 1
321897 AMP Cable Lugs Image 2
321897 AMP Cable Lugs Image 3
321897 AMP Cable Lugs Image 4
321897 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 40 Weeks **
Total Price:
7.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1519 €

Cable lug, 321897, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .961 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,326-1,31 mm²
Hole diameter 4.34 mm
Material Nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes