321898 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5 mm, orange, 321898

Order No.: 39P2231
EAN: 4099889591002
MPN:
321898
321898 AMP Cable Lugs Image 1
321898 AMP Cable Lugs Image 2
321898 AMP Cable Lugs Image 3
321898 AMP Cable Lugs Image 4
321898 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 4 Weeks **
Total Price:
6.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6521 €

Cable lug, 321898, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour orange
Isolated No
Cable cross-section 0,26-1,65 mm²
Hole diameter 5 mm
Material Nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes