32190 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.51 mm, M3.5, metal, 32190

Order No.: 39P2241
EAN: 4099889591064
MPN:
32190
32190 AMP Cable Lugs Image 1
32190 AMP Cable Lugs Image 2
32190 AMP Cable Lugs Image 3
32190 AMP Cable Lugs Image 4
32190 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 32190, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .84 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 1,25-2,0 mm²
Hole diameter 3.51 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes