322228 | AMP

Uninsulated ring cable lug, 100-125 mm², AWG 4, 19.05 mm, metal, 322228

Order No.: 39P8276
EAN: 4099889600438
MPN:
322228
AMP
322228 AMP Cable Lugs Image 1
322228 AMP Cable Lugs Image 2
322228 AMP Cable Lugs Image 3
322228 AMP Cable Lugs Image 4
322228 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 31 Weeks **
Total Price:
23.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
23.1217 €

Cable lug, 322228, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 57.289 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 100 – 125 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 19.05 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Isolated No
Cable cross-section 100-125 mm²
Hole diameter 19.05 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes