322235 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.17 mm, M4, metal, 322235

Order No.: 39P8325
EAN: 4099889600780
MPN:
322235
322235 AMP Cable Lugs Image 1
322235 AMP Cable Lugs Image 2
322235 AMP Cable Lugs Image 3
322235 AMP Cable Lugs Image 4
322235 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 877 pcs.
Leadtime: 39 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322235, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .617 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M4
Isolated No
Cable cross-section 1,25-2,0 mm²
Hole diameter 4.17 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes